

CMB02070X3301GB200 | |
|---|---|
DigiKey Part Number | CMB-3.3KTR-ND - Tape & Reel (TR) CMB-3.3KCT-ND - Cut Tape (CT) CMB-3.3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X3301GB200 |
Description | RES SMD 3.3K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X3301GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.39700 | $43.97 |
| 25 | $3.75280 | $93.82 |
| 50 | $3.34820 | $167.41 |
| 100 | $3.00310 | $300.31 |
| 250 | $2.62444 | $656.11 |
| 500 | $2.38766 | $1,193.83 |
| 1,000 | $2.18623 | $2,186.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.01515 | $4,030.30 |
| 4,000 | $1.86977 | $7,479.08 |
| 6,000 | $1.79509 | $10,770.54 |
| 10,000 | $1.71062 | $17,106.20 |
| 14,000 | $1.66030 | $23,244.20 |
| 20,000 | $1.61112 | $32,222.40 |
| 24,000 | $1.58754 | $38,100.96 |
| 48,000 | $1.52972 | $73,426.56 |


