CMA02040X2000GB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMA02040X2000GB300

CMA02040X6800GB300

DigiKey Part Number
CMA-680TR-ND - Tape & Reel (TR)
CMA-680CT-ND - Cut Tape (CT)
CMA-680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA02040X6800GB300
Description
RES SMD 680 OHM 2% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMA02040X6800GB300 Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 2,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.28700$22.87
25$1.93760$48.44
50$1.71880$85.94
100$1.53170$153.17
250$1.32764$331.91
500$1.19970$599.85
1,000$1.09089$1,090.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95090$2,852.70
6,000$0.87945$5,276.70
9,000$0.84276$7,584.84
15,000$0.80125$12,018.75
21,000$0.77652$16,306.92
30,000$0.75235$22,570.50
36,000$0.74077$26,667.72
72,000$0.70099$50,471.28
75,000$0.69885$52,413.75
Manufacturers Standard Package