


CMA02040X5600GB300 | |
|---|---|
DigiKey Part Number | CMA-560TR-ND - Tape & Reel (TR) CMA-560CT-ND - Cut Tape (CT) CMA-560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X5600GB300 |
Description | RES SMD 560 OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X5600GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.28700 | $22.87 |
| 25 | $1.93760 | $48.44 |
| 50 | $1.71880 | $85.94 |
| 100 | $1.53170 | $153.17 |
| 250 | $1.32764 | $331.91 |
| 500 | $1.19970 | $599.85 |
| 1,000 | $1.09089 | $1,090.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95090 | $2,852.70 |
| 6,000 | $0.87945 | $5,276.70 |
| 9,000 | $0.84276 | $7,584.84 |
| 15,000 | $0.80125 | $12,018.75 |
| 21,000 | $0.77652 | $16,306.92 |
| 30,000 | $0.75235 | $22,570.50 |
| 36,000 | $0.74077 | $26,667.72 |
| 72,000 | $0.70099 | $50,471.28 |
| 75,000 | $0.69885 | $52,413.75 |

