



CMA02040X4709GB300 | |
|---|---|
DigiKey Part Number | CMA-47TR-ND - Tape & Reel (TR) CMA-47CT-ND - Cut Tape (CT) CMA-47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X4709GB300 |
Description | RES SMD 47 OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X4709GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.28400 | $22.84 |
| 25 | $1.93520 | $48.38 |
| 50 | $1.71660 | $85.83 |
| 100 | $1.52970 | $152.97 |
| 250 | $1.32592 | $331.48 |
| 500 | $1.19816 | $599.08 |
| 1,000 | $1.08949 | $1,089.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94968 | $2,849.04 |
| 6,000 | $0.87832 | $5,269.92 |
| 9,000 | $0.84168 | $7,575.12 |
| 15,000 | $0.80022 | $12,003.30 |
| 21,000 | $0.77552 | $16,285.92 |
| 30,000 | $0.75139 | $22,541.70 |
| 36,000 | $0.73981 | $26,633.16 |
| 72,000 | $0.70009 | $50,406.48 |
| 75,000 | $0.69795 | $52,346.25 |

