
CMA02040X3909GB300 | |
---|---|
DigiKey Part Number | 749-CMA02040X3909GB300TR-ND - Tape & Reel (TR) 749-CMA02040X3909GB300CT-ND - Cut Tape (CT) 749-CMA02040X3909GB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X3909GB300 |
Description | CMA 0204 2% BL 39R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±2% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.28700 | $22.87 |
25 | $1.93760 | $48.44 |
50 | $1.71880 | $85.94 |
100 | $1.53170 | $153.17 |
250 | $1.32764 | $331.91 |
500 | $1.19970 | $599.85 |
1,000 | $1.09089 | $1,090.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95090 | $2,852.70 |
6,000 | $0.87945 | $5,276.70 |
9,000 | $0.84276 | $7,584.84 |
15,000 | $0.80125 | $12,018.75 |
21,000 | $0.77652 | $16,306.92 |
30,000 | $0.75235 | $22,570.50 |
36,000 | $0.74077 | $26,667.72 |
72,000 | $0.70099 | $50,471.28 |
75,000 | $0.69885 | $52,413.75 |