CMA02040X2000GB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMA02040X2000GB300
CMA02040X9102GB300
MELF Assembly Video

CMA02040X1801GB300

DigiKey Part Number
CMA-1.8KTR-ND - Tape & Reel (TR)
CMA-1.8KCT-ND - Cut Tape (CT)
CMA-1.8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA02040X1801GB300
Description
RES SMD 1.8K OHM 2% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMA02040X1801GB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.28400$22.84
25$1.93520$48.38
50$1.71660$85.83
100$1.52970$152.97
250$1.32592$331.48
500$1.19816$599.08
1,000$1.08949$1,089.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94968$2,849.04
6,000$0.87832$5,269.92
9,000$0.84168$7,575.12
15,000$0.80022$12,003.30
21,000$0.77552$16,285.92
30,000$0.75139$22,541.70
36,000$0.73981$26,633.16
72,000$0.70009$50,406.48
75,000$0.69795$52,346.25
Manufacturers Standard Package