
| CCF551M00FKE36 | |
|---|---|
| DigiKey Part Number | 749-2070-2-ND - Tape & Reel (TR) 749-2070-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CCF551M00FKE36 | 
| Description | RES 1 MOHM 1% 1/2W AXIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 165°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.94600 | $9.46 | 
| 25 | $0.79640 | $19.91 | 
| 50 | $0.70000 | $35.00 | 
| 100 | $0.62000 | $62.00 | 
| 250 | $0.53192 | $132.98 | 
| 500 | $0.47646 | $238.23 | 
| 1,000 | $0.42938 | $429.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.34543 | $1,727.15 | 
| 10,000 | $0.31798 | $3,179.80 | 
| 15,000 | $0.30387 | $4,558.05 | 
| 25,000 | $0.28791 | $7,197.75 | 
| 35,000 | $0.27840 | $9,744.00 | 
| 50,000 | $0.26911 | $13,455.50 | 
| 60,000 | $0.26466 | $15,879.60 | 
| 120,000 | $0.24936 | $29,923.20 | 
| 125,000 | $0.24854 | $31,067.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China