
ATC2525CT-0300JN-99TR | |
|---|---|
DigiKey Part Number | 4353-ATC2525CT-0300JN-99TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-0300JN-99TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-0300JN-99TR |
Description | DC-2GHZ 30W BEO CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2 GHz 50 Ohms 30W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-0300JN-99TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 30W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.82000 | $91.82 |
| 10 | $75.17100 | $751.71 |
| 25 | $72.24000 | $1,806.00 |


