MFG_AT0904AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0904AS-0300JN-91TR

DigiKey Part Number
4353-AT0904AS-0300JN-91TRCT-ND - Cut Tape (CT)
4353-AT0904AS-0300JN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0904AS-0300JN-91TR
Description
DC-18GHZ 0.1W AL2O3 CHIP ATTENUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
100mW
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.40000$90.40
10$73.89200$738.92
25$70.90080$1,772.52
* All Digi-Reel orders will add a $55.00 reeling fee.