


AC05AT0002009JAC00 | |
|---|---|
DigiKey Part Number | 749-1840-1-ND - Cut Tape (CT) 749-1840-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0002009JAC00 |
Description | RES 20 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0002009JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.92000 | $10.92 |
| 10 | $7.14400 | $71.44 |
| 25 | $6.12560 | $153.14 |
| 50 | $5.48820 | $274.41 |
| 100 | $4.94470 | $494.47 |
| 250 | $4.34888 | $1,087.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.97626 | $1,988.13 |
| 1,000 | $3.65956 | $3,659.56 |
| 1,500 | $3.49685 | $5,245.27 |
| 2,500 | $3.31281 | $8,282.02 |
| 3,500 | $3.20311 | $11,210.89 |
| 5,000 | $3.09594 | $15,479.70 |
| 6,000 | $3.04456 | $18,267.36 |
| 12,000 | $2.86816 | $34,417.92 |
| 12,500 | $2.85864 | $35,733.00 |

