

AC05AT0002008JAC00 | |
---|---|
DigiKey Part Number | 749-1839-1-ND - Cut Tape (CT) 749-1839-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0002008JAC00 |
Description | RES 2 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0002008JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.14400 | $71.44 |
25 | $6.12560 | $153.14 |
50 | $5.48820 | $274.41 |
100 | $4.94470 | $494.47 |
250 | $4.34888 | $1,087.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.97626 | $1,988.13 |
1,000 | $3.65956 | $3,659.56 |
1,500 | $3.49685 | $5,245.27 |
2,500 | $3.31281 | $8,282.02 |
3,500 | $3.20311 | $11,210.89 |
5,000 | $3.09594 | $15,479.70 |
6,000 | $3.04456 | $18,267.36 |
12,000 | $2.86816 | $34,417.92 |
12,500 | $2.85864 | $35,733.00 |