RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ5601M915MXBSR

DigiKey Part Number
720-1276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ5601M915MXBSR
Description
RF ANT 915MHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Vitramon
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
835MHz ~ 995MHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-3dB
Gain
1.73dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.