VJ5301M868MXBSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 15,847
Unit Price: $5.96000
Datasheet
RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ5301M868MXBSR

DigiKey Part Number
720-1274-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ5301M868MXBSR
Description
RF ANT 868MHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Vitramon
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
820MHz ~ 920MHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-3dB
Gain
-1.96dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes