
VJ2225Y103KBEAT4X | |
---|---|
DigiKey Part Number | 720-1090-2-ND - Tape & Reel (TR) 720-1090-1-ND - Cut Tape (CT) 720-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y103KBEAT4X |
Description | CAP CER 10000PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y103KBEAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.226" L x 0.250" W (5.74mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.19619 | $15,196.19 |