
C2225X103KGRACTU | |
---|---|
DigiKey Part Number | 399-C2225X103KGRACTUTR-ND - Tape & Reel (TR) 399-C2225X103KGRACTUCT-ND - Cut Tape (CT) 399-C2225X103KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X103KGRACTU |
Description | CAP CER 10000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X103KGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $36.26200 | $362.62 |
50 | $33.35120 | $1,667.56 |
100 | $31.63150 | $3,163.15 |
500 | $30.34874 | $15,174.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.82136 | $27,821.36 |
2,000 | $27.07908 | $54,158.16 |
3,000 | $26.77518 | $80,325.54 |