
VJ2220Y474KXCAT | |
---|---|
DigiKey Part Number | 720-1168-2-ND - Tape & Reel (TR) 720-1168-1-ND - Cut Tape (CT) 720-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y474KXCAT |
Description | CAP CER 0.47UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y474KXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.07000 | $17.07 |
10 | $10.80800 | $108.08 |
50 | $9.38940 | $469.47 |
100 | $8.71390 | $871.39 |
500 | $7.57152 | $3,785.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.21797 | $7,217.97 |
2,000 | $6.92674 | $13,853.48 |
3,000 | $6.78087 | $20,342.61 |
5,000 | $6.61914 | $33,095.70 |
7,000 | $6.52458 | $45,672.06 |
10,000 | $6.43362 | $64,336.20 |
12,000 | $6.39050 | $76,686.00 |