
VJ2220Y392KXUSTX1 | |
|---|---|
DigiKey Part Number  | 720-VJ2220Y392KXUSTX1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | VJ2220Y392KXUSTX1  | 
Description  | MLCC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3900 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low Dissipation Factor  | |
Ratings  | X1  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 2220 (5750 Metric)  | |
Size / Dimension  | 0.220" L x 0.200" W (5.59mm x 5.08mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.086" (2.18mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $15.55614 | $31,112.28 | 

