
VJ2220A471JXUSTX1A | |
|---|---|
DigiKey Part Number | 720-VJ2220A471JXUSTX1ATR-ND - Tape & Reel (TR) 720-VJ2220A471JXUSTX1ACT-ND - Cut Tape (CT) 720-VJ2220A471JXUSTX1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A471JXUSTX1A |
Description | CAP CER 470PF 250VAC C0G/NP0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low Dissipation Factor | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.45000 | $23.45 |
| 10 | $16.24800 | $162.48 |
| 50 | $13.40040 | $670.02 |
| 100 | $12.51900 | $1,251.90 |
| 500 | $11.02816 | $5,514.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.56660 | $10,566.60 |
| 2,000 | $10.18646 | $20,372.92 |
| 3,000 | $9.99602 | $29,988.06 |
| 5,000 | $9.78489 | $48,924.45 |
| 7,000 | $9.66145 | $67,630.15 |

