VJ1812Y474KBBAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $8.94263
Datasheet

Direct


KEMET
In Stock: 755
Unit Price: $12.27000
Datasheet

Direct


KEMET
In Stock: 2,295
Unit Price: $15.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,390
Unit Price: $14.32000
Datasheet

Upgrade


KEMET
In Stock: 1,509
Unit Price: $15.06000
Datasheet
VJ1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y474KBBAT4X

DigiKey Part Number
720-1102-2-ND - Tape & Reel (TR)
720-1102-1-ND - Cut Tape (CT)
720-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y474KBBAT4X
Description
CAP CER 0.47UF 100V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y474KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.07000$21.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.28857$14,577.14