1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 4,50x3,20
FO-CAP 1812 (4532 Metric) x 1.20mm

C1812F474K1RACTU

DigiKey Part Number
399-C1812F474K1RACTUTR-ND - Tape & Reel (TR)
399-C1812F474K1RACTUCT-ND - Cut Tape (CT)
399-C1812F474K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812F474K1RACTU
Description
CAP CER 0.47UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812F474K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.27000$12.27
10$8.07600$80.76
50$6.43240$321.62
100$5.92370$592.37
500$5.43444$2,717.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.79901$4,799.01
2,000$4.58025$9,160.50
3,000$4.47069$13,412.07
5,000$4.34923$21,746.15
7,000$4.27819$29,947.33
10,000$4.20988$42,098.80
12,000$4.17749$50,129.88
Manufacturers Standard Package