VJ1812A102JXFTW1HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y184KXAAT

DigiKey Part Number
720-VJ1812Y184KXAATTR-ND - Tape & Reel (TR)
720-VJ1812Y184KXAATCT-ND - Cut Tape (CT)
720-VJ1812Y184KXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y184KXAAT
Description
CAP CER 0.18UF 50V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y184KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.10000$11.10
10$7.26900$72.69
50$5.76000$288.00
100$5.29410$529.41
500$4.50660$2,253.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.26290$4,262.90
2,000$3.91739$7,834.78
3,000$3.80499$11,414.97
5,000$3.69113$18,455.65
7,000$3.66005$25,620.35
10,000$3.62925$36,292.50
Manufacturers Standard Package