
VJ1812Y184KXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y184KXAATTR-ND - Tape & Reel (TR) 720-VJ1812Y184KXAATCT-ND - Cut Tape (CT) 720-VJ1812Y184KXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y184KXAAT |
Description | CAP CER 0.18UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y184KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.26900 | $72.69 |
| 50 | $5.76000 | $288.00 |
| 100 | $5.29410 | $529.41 |
| 500 | $4.50660 | $2,253.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.26290 | $4,262.90 |
| 2,000 | $3.91739 | $7,834.78 |
| 3,000 | $3.80499 | $11,414.97 |
| 5,000 | $3.69113 | $18,455.65 |
| 7,000 | $3.66005 | $25,620.35 |
| 10,000 | $3.62925 | $36,292.50 |

