VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y473KXGAT5Z

DigiKey Part Number
720-1059-2-ND - Tape & Reel (TR)
720-1059-1-ND - Cut Tape (CT)
720-1059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y473KXGAT5Z
Description
CAP CER 0.047UF 1KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y473KXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.61000$23.61
10$15.17800$151.78
50$13.49360$674.68
100$12.60800$1,260.80
500$11.10984$5,554.92
1,000$10.89875$10,898.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.90421$22,260.53
Manufacturers Standard Package