VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y224KXBAT

DigiKey Part Number
720-VJ1210Y224KXBATTR-ND - Tape & Reel (TR)
720-VJ1210Y224KXBATCT-ND - Cut Tape (CT)
720-VJ1210Y224KXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y224KXBAT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y224KXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$2.75100$27.51
50$2.16440$108.22
100$1.99530$199.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.73791$5,213.73
6,000$1.72561$10,353.66
9,000$1.71925$15,473.25
15,000$1.71198$25,679.70
21,000$1.70762$35,860.02
30,000$1.70333$51,099.90
Manufacturers Standard Package