
VJ1210Y224KBBAT4X | |
---|---|
DigiKey Part Number | 720-1081-2-ND - Tape & Reel (TR) 720-1081-1-ND - Cut Tape (CT) 720-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y224KBBAT4X |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y224KBBAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.47176 | $27,358.80 |