
VJ1210A471JXGAT5Z | |
---|---|
DigiKey Part Number | 720-1041-2-ND - Tape & Reel (TR) 720-1041-1-ND - Cut Tape (CT) 720-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A471JXGAT5Z |
Description | CAP CER 470PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A471JXGAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.69659 | $11,741.47 |
5,000 | $4.52271 | $22,613.55 |
7,500 | $4.43564 | $33,267.30 |
12,500 | $4.33907 | $54,238.38 |
17,500 | $4.28261 | $74,945.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $8.35500 | $83.55 |
50 | $6.66140 | $333.07 |
100 | $6.14020 | $614.02 |
500 | $5.56812 | $2,784.06 |
1,000 | $4.98489 | $4,984.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $7.91900 | $79.19 |
50 | $6.66140 | $333.07 |
100 | $6.14020 | $614.02 |
500 | $5.25778 | $2,628.89 |
1,000 | $4.98489 | $4,984.89 |