
VJ1206Y684KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y684KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y684KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y684KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y684KXJTW1BC |
Description | CAP CER 0.68UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y684KXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.74900 | $27.49 |
| 50 | $2.06740 | $103.37 |
| 100 | $1.83000 | $183.00 |
| 500 | $1.50720 | $753.60 |
| 1,000 | $1.39861 | $1,398.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25886 | $3,776.58 |
| 6,000 | $1.19851 | $7,191.06 |
| 9,000 | $1.12615 | $10,135.35 |
| 15,000 | $1.11675 | $16,751.25 |
| 21,000 | $1.10820 | $23,272.20 |
| 30,000 | $1.08770 | $32,631.00 |
| 36,000 | $1.07799 | $38,807.64 |
| 72,000 | $1.04528 | $75,260.16 |
| 75,000 | $1.04355 | $78,266.25 |

