VJ1206Y683KXBMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.72997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76598
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.72997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,968
Unit Price: $4.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.22169
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.18004
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.23393
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.93914
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.98364
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.94984
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.83137
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y683KXBMC

DigiKey Part Number
VJ1206Y683KXBMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y683KXBMC
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y683KXBMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.83137$4,988.22