VJ1206Y563JXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.30761
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.30761
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.53878
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.40472
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.45158
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.11437
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.15419
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $6.58171
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.89520
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.86196
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.86196
Datasheet

Direct


KEMET
In Stock: 3,297
Unit Price: $3.78000
Datasheet
0.056 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y563JXAMC

DigiKey Part Number
VJ1206Y563JXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y563JXAMC
Description
CAP CER 0.056UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y563JXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y563JXBACVishay Vitramon0VJ1206Y563JXBAC-ND$1.35216Upgrade
VJ1206Y563JXBAPVishay Vitramon0VJ1206Y563JXBAP-ND$1.30761Upgrade
VJ1206Y563JXBMCVishay Vitramon0VJ1206Y563JXBMC-ND$1.35216Upgrade
VJ1206Y563JXBMPVishay Vitramon0VJ1206Y563JXBMP-ND$1.30761Upgrade
VJ1206Y563JXCATVishay Vitramon0VJ1206Y563JXCAT-ND$1.53878Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.89520$5,371.20