Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y563JXAAC | |
|---|---|
DigiKey Part Number | VJ1206Y563JXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y563JXAAC |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y563JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y563JXBAC | Vishay Vitramon | 0 | VJ1206Y563JXBAC-ND | $1.35216 | Upgrade |
| VJ1206Y563JXBAP | Vishay Vitramon | 0 | VJ1206Y563JXBAP-ND | $1.30761 | Upgrade |
| VJ1206Y563JXBMC | Vishay Vitramon | 0 | VJ1206Y563JXBMC-ND | $1.35216 | Upgrade |
| VJ1206Y563JXBMP | Vishay Vitramon | 0 | VJ1206Y563JXBMP-ND | $1.30761 | Upgrade |
| VJ1206Y563JXCAT | Vishay Vitramon | 0 | VJ1206Y563JXCAT-ND | $1.53878 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.89520 | $5,371.20 |





