
VJ1206Y473KXBPW1BC | |
|---|---|
DigiKey Part Number  | 720-1811-2-ND - Tape & Reel (TR) 720-1811-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | VJ1206Y473KXBPW1BC  | 
Description  | CAP CER 0.047UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ1206Y473KXBPW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.28100 | $12.81 | 
| 100 | $0.82070 | $82.07 | 
| 1,000 | $0.55861 | $558.61 | 
| 2,500 | $0.49020 | $1,225.50 | 
| 5,000 | $0.43842 | $2,192.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.31221 | $4,683.15 | 

