VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473KXBCW1BC

DigiKey Part Number
720-VJ1206Y473KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y473KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y473KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y473KXBCW1BC
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.28100$12.81
50$0.92840$46.42
100$0.82070$82.07
500$0.63816$319.08
1,000$0.58195$581.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37462$1,498.48
8,000$0.34928$2,794.24
12,000$0.33658$4,038.96
20,000$0.32252$6,450.40
28,000$0.31430$8,800.40
40,000$0.30639$12,255.60
48,000$0.30265$14,527.20
96,000$0.29003$27,842.88
100,000$0.28936$28,936.00
Manufacturers Standard Package