
VJ1206Y472KXEAT5Z | |
---|---|
DigiKey Part Number | 720-1031-2-ND - Tape & Reel (TR) 720-1031-1-ND - Cut Tape (CT) 720-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472KXEAT5Z |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472KXEAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.43600 | $54.36 |
50 | $4.44380 | $222.19 |
100 | $4.06200 | $406.20 |
500 | $3.41660 | $1,708.30 |
1,000 | $3.21707 | $3,217.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.97052 | $8,911.56 |
6,000 | $2.84982 | $17,098.92 |
9,000 | $2.77723 | $24,995.07 |
15,000 | $2.72229 | $40,834.35 |
21,000 | $2.68309 | $56,344.89 |
30,000 | $2.64539 | $79,361.70 |