Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y472KBCAT4X | |
|---|---|
DigiKey Part Number | VJ1206Y472KBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472KBCAT4X |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472KBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y472JBCAT4X | Vishay Vitramon | 0 | VJ1206Y472JBCAT4X-ND | $4.58091 | Upgrade |
| VJ1206Y472JBEAT4X | Vishay Vitramon | 0 | VJ1206Y472JBEAT4X-ND | $4.58091 | Upgrade |
| VJ1206Y472JBGAT4X | Vishay Vitramon | 0 | VJ1206Y472JBGAT4X-ND | $3.57928 | Upgrade |
| VJ1206Y472JBLAT4X | Vishay Vitramon | 0 | VJ1206Y472JBLAT4X-ND | $3.24015 | Upgrade |
| VJ1206Y472KBEAT4X | Vishay Vitramon | 0 | VJ1206Y472KBEAT4X-ND | $2.48569 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.48569 | $14,914.14 |




