4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X472KCRACTU

DigiKey Part Number
399-C1206X472KCRACTUTR-ND - Tape & Reel (TR)
399-C1206X472KCRACTUCT-ND - Cut Tape (CT)
399-C1206X472KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X472KCRACTU
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X472KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.15300$71.53
50$5.64480$282.24
100$5.18040$518.04
500$4.39472$2,197.36
1,000$4.15169$4,151.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.89515$9,737.88
5,000$3.74044$18,702.20
7,500$3.66293$27,471.97
12,500$3.57702$44,712.75
17,500$3.52677$61,718.47
Manufacturers Standard Package