VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y471KXAPW1BC

DigiKey Part Number
720-VJ1206Y471KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y471KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y471KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y471KXAPW1BC
Description
CAP CER 470PF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y471KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.29700$12.97
50$0.94140$47.07
100$0.83220$83.22
500$0.64778$323.89
1,000$0.59084$590.84
2,500$0.53082$1,327.05
5,000$0.49468$2,473.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.45006$6,750.90
30,000$0.42823$12,846.90
45,000$0.41729$18,778.05
75,000$0.40517$30,387.75
105,000$0.39808$41,798.40
150,000$0.39126$58,689.00
180,000$0.38803$69,845.40
Manufacturers Standard Package