
VJ1206Y224KXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y224KXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXXTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y224KXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXXTW1BC |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.68900 | $16.89 |
| 50 | $1.24340 | $62.17 |
| 100 | $1.07940 | $107.94 |
| 500 | $0.79414 | $397.07 |
| 1,000 | $0.74120 | $741.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58159 | $1,744.77 |
| 6,000 | $0.53975 | $3,238.50 |
| 9,000 | $0.49525 | $4,457.25 |
| 15,000 | $0.46335 | $6,950.25 |
| 21,000 | $0.46008 | $9,661.68 |
| 30,000 | $0.44105 | $13,231.50 |
| 36,000 | $0.43587 | $15,691.32 |
| 72,000 | $0.42507 | $30,605.04 |

