VJ1206Y224JXXTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.44590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.38632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.94696
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,601
Unit Price: $4.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.65281
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.72425
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.94696
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.46273
Datasheet

Direct


Murata Electronics
In Stock: 3,791
Unit Price: $2.37000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.61141
Datasheet

Direct


KYOCERA AVX
In Stock: 9,479
Unit Price: $2.86000
Datasheet

Upgrade


KEMET
In Stock: 20,397
Unit Price: $4.57000
Datasheet

Similar


KEMET
In Stock: 2,140
Unit Price: $31.78000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.42687
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y224JXXTW1BC

DigiKey Part Number
VJ1206Y224JXXTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y224JXXTW1BC
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y224JXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06151$3,184.53
Manufacturers Standard Package