VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223KXCAC

DigiKey Part Number
720-VJ1206Y223KXCACTR-ND - Tape & Reel (TR)
720-VJ1206Y223KXCACCT-ND - Cut Tape (CT)
720-VJ1206Y223KXCACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y223KXCAC
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223KXCAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,123
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77706$2,331.18
6,000$0.70206$4,212.36
9,000$0.63059$5,675.31
15,000$0.62304$9,345.60
21,000$0.62108$13,042.68
30,000$0.61491$18,447.30
36,000$0.61398$22,103.28
72,000$0.61079$43,976.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83100$18.31
50$1.34980$67.49
100$1.16430$116.43
500$0.86970$434.85
1,000$0.79836$798.36
Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83100$18.31
50$1.34980$67.49
100$1.20210$120.21
500$0.86970$434.85
1,000$0.79836$798.36
* All Digi-Reel orders will add a $55.00 reeling fee.