
VJ1206Y223KXCAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y223KXCACTR-ND - Tape & Reel (TR) 720-VJ1206Y223KXCACCT-ND - Cut Tape (CT) 720-VJ1206Y223KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXCAC |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXCAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77706 | $2,331.18 |
6,000 | $0.70206 | $4,212.36 |
9,000 | $0.63059 | $5,675.31 |
15,000 | $0.62304 | $9,345.60 |
21,000 | $0.62108 | $13,042.68 |
30,000 | $0.61491 | $18,447.30 |
36,000 | $0.61398 | $22,103.28 |
72,000 | $0.61079 | $43,976.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83100 | $18.31 |
50 | $1.34980 | $67.49 |
100 | $1.16430 | $116.43 |
500 | $0.86970 | $434.85 |
1,000 | $0.79836 | $798.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83100 | $18.31 |
50 | $1.34980 | $67.49 |
100 | $1.20210 | $120.21 |
500 | $0.86970 | $434.85 |
1,000 | $0.79836 | $798.36 |