
VJ1206Y222KXEAT5Z | |
---|---|
DigiKey Part Number | 720-VJ1206Y222KXEAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXEAT5ZCT-ND - Cut Tape (CT) 720-VJ1206Y222KXEAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXEAT5Z |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXEAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $4.49300 | $44.93 |
50 | $3.72020 | $186.01 |
100 | $3.54530 | $354.53 |
500 | $2.94574 | $1,472.87 |
1,000 | $2.74756 | $2,747.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.70538 | $8,116.14 |
6,000 | $2.40958 | $14,457.48 |
9,000 | $2.35923 | $21,233.07 |
15,000 | $2.31634 | $34,745.10 |
21,000 | $2.27731 | $47,823.51 |