VJ1206Y184JXJTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.75077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.75077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.91510
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.11776
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.54335
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.47820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.82490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.88113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.54335
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.47820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.88113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60327
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.86969
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.60327
Datasheet
0.18 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y184JXJTW1BC

DigiKey Part Number
VJ1206Y184JXJTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y184JXJTW1BC
Description
CAP CER 0.18UF 16V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y184JXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y184JXAATVishay Vitramon0VJ1206Y184JXAAT-ND$1.75077Upgrade
VJ1206Y184JXAMTVishay Vitramon0VJ1206Y184JXAMT-ND$1.75077Upgrade
VJ1206Y184JXARW1BCVishay Vitramon0VJ1206Y184JXARW1BC-ND$2.91510Upgrade
VJ1206Y184JXATW1BCVishay Vitramon0VJ1206Y184JXATW1BC-ND$3.11776Upgrade
VJ1206Y184JXXACVishay Vitramon0VJ1206Y184JXXAC-ND$1.54335Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.86969$8,609.07
Manufacturers Standard Package