VJ1206Y184JXAMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.98600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.04562
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.70985
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.76358
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $6.70184
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.69730
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.75077
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.69730
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.79424
Datasheet
0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y184JXAMT

DigiKey Part Number
VJ1206Y184JXAMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y184JXAMT
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y184JXAMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y184JBABR31GVishay Vitramon0GA1206Y184JBABR31G-ND$1.98600Parametric Equivalent
GA1206Y184JBABT31GVishay Vitramon0GA1206Y184JBABT31G-ND$2.04562Parametric Equivalent
GA1206Y184JXABR31GVishay Vitramon0GA1206Y184JXABR31G-ND$1.70985Parametric Equivalent
GA1206Y184JXABT31GVishay Vitramon0GA1206Y184JXABT31G-ND$1.76358Parametric Equivalent
VJ1206Y184JLAAJ32Vishay Vitramon0720-VJ1206Y184JLAAJ32TR-ND$6.70184Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.75077$10,504.62