Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

VJ1206Y153JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y153JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y153JXBCW1BC |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y153JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y153JXBAC | Vishay Vitramon | 0 | VJ1206Y153JXBAC-ND | $0.76852 | Upgrade |
| VJ1206Y153JXBAP | Vishay Vitramon | 0 | VJ1206Y153JXBAP-ND | $0.74114 | Upgrade |
| VJ1206Y153JXBMC | Vishay Vitramon | 0 | VJ1206Y153JXBMC-ND | $0.76852 | Upgrade |
| VJ1206Y153JXBMP | Vishay Vitramon | 0 | VJ1206Y153JXBMP-ND | $0.74114 | Upgrade |
| VJ1206Y153JXCAC | Vishay Vitramon | 0 | VJ1206Y153JXCAC-ND | $1.41850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80302 | $3,212.08 |





