


CC1206JRX7R0BB153 | |
|---|---|
DigiKey Part Number | 311-4440-2-ND - Tape & Reel (TR) 311-4440-1-ND - Cut Tape (CT) 311-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB153 |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.10100 | $11.01 |
| 50 | $0.79300 | $39.65 |
| 100 | $0.69760 | $69.76 |
| 500 | $0.53780 | $268.90 |
| 1,000 | $0.48861 | $488.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36666 | $1,466.64 |
| 8,000 | $0.36330 | $2,906.40 |
| 12,000 | $0.36154 | $4,338.48 |
| 20,000 | $0.35869 | $7,173.80 |
| 28,000 | $0.34982 | $9,794.96 |
| 40,000 | $0.34129 | $13,651.60 |
| 48,000 | $0.33725 | $16,188.00 |
| 96,000 | $0.33070 | $31,747.20 |

