VJ1206Y104JXAAT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.67083
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.74298
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.32398
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.38339
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 6,288
Unit Price: $5.09000
Datasheet

Direct


KEMET
In Stock: 55,921
Unit Price: $1.97000
Datasheet
MFG_VISHAYCERCAP.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104JXAAT

DigiKey Part Number
720-VJ1206Y104JXAATTR-ND - Tape & Reel (TR)
720-VJ1206Y104JXAATCT-ND - Cut Tape (CT)
720-VJ1206Y104JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104JXAAT
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.32500$33.25
50$2.53060$126.53
100$2.28510$228.51
500$1.87064$935.32
1,000$1.74278$1,742.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.58475$4,754.25
6,000$1.50743$9,044.58
9,000$1.46869$13,218.21
15,000$1.42576$21,386.40
21,000$1.40066$29,413.86
30,000$1.37651$41,295.30
36,000$1.36506$49,142.16
Manufacturers Standard Package