
VJ1206Y104JXAAT | |
---|---|
DigiKey Part Number | 720-VJ1206Y104JXAATTR-ND - Tape & Reel (TR) 720-VJ1206Y104JXAATCT-ND - Cut Tape (CT) 720-VJ1206Y104JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXAAT |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.32500 | $33.25 |
50 | $2.53060 | $126.53 |
100 | $2.28510 | $228.51 |
500 | $1.87064 | $935.32 |
1,000 | $1.74278 | $1,742.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58475 | $4,754.25 |
6,000 | $1.50743 | $9,044.58 |
9,000 | $1.46869 | $13,218.21 |
15,000 | $1.42576 | $21,386.40 |
21,000 | $1.40066 | $29,413.86 |
30,000 | $1.37651 | $41,295.30 |
36,000 | $1.36506 | $49,142.16 |