VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KBBAT4X

DigiKey Part Number
720-1087-2-ND - Tape & Reel (TR)
720-1087-1-ND - Cut Tape (CT)
720-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KBBAT4X
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,081
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$4.52800$45.28
50$3.53100$176.55
100$3.21280$321.28
500$2.67436$1,337.18
1,000$2.50784$2,507.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.23804$6,714.12
6,000$1.82847$10,970.82
15,000$1.81832$27,274.80
Manufacturers Standard Package