Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y103JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y103JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103JXXPW1BC |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y103JXAAC | Vishay Vitramon | 0 | VJ1206Y103JXAAC-ND | $0.71267 | Upgrade |
| VJ1206Y103JXAAP | Vishay Vitramon | 0 | VJ1206Y103JXAAP-ND | $0.68566 | Upgrade |
| VJ1206Y103JXACW1BC | Vishay Vitramon | 0 | VJ1206Y103JXACW1BC-ND | $0.49935 | Upgrade |
| VJ1206Y103JXAMC | Vishay Vitramon | 15,620 | 720-VJ1206Y103JXAMCCT-ND | $4.28000 | Upgrade |
| VJ1206Y103JXAMP | Vishay Vitramon | 9,695 | 720-VJ1206Y103JXAMPCT-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.66950 | $10,042.50 |


