Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y103JXAAP | |
|---|---|
DigiKey Part Number | VJ1206Y103JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103JXAAP |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y103JXBAC | Vishay Vitramon | 4,450 | 720-VJ1206Y103JXBACCT-ND | $3.12000 | Upgrade |
| VJ1206Y103JXBAP | Vishay Vitramon | 0 | VJ1206Y103JXBAP-ND | $0.68566 | Upgrade |
| VJ1206Y103JXBMC | Vishay Vitramon | 0 | VJ1206Y103JXBMC-ND | $0.71153 | Upgrade |
| VJ1206Y103JXBMP | Vishay Vitramon | 0 | VJ1206Y103JXBMP-ND | $0.68566 | Upgrade |
| VJ1206Y103JXCAC | Vishay Vitramon | 0 | VJ1206Y103JXCAC-ND | $1.15779 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68566 | $6,856.60 |



